N-channel MOSFET, 100V drain-source voltage, 7.7A continuous drain current, and 270mΩ drain-source resistance. Features include 9.8ns turn-on delay, 21ns turn-off delay, and 27ns fall time. This surface-mount component is housed in a TO-252-3 (DPAK) package, offering 42W max power dissipation and operating from -55°C to 150°C. Input capacitance is 490pF.
Vishay IRLR120TRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 2.39mm |
| Input Capacitance | 490pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLR120TRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
