
N-Channel Power MOSFET, 60V Vdss, 14A continuous drain current, and 0.1ohm Rds On. Features include 11ns turn-on delay, 23ns turn-off delay, and 41ns fall time. Operates from -55°C to 150°C with 2.5W power dissipation. Packaged in a TO-251 (IPAK-3) through-hole mount.
Vishay IRLU024PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 6.22mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLU024PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
