
N-channel MOSFET transistor featuring 100V drain-source voltage and 4.3A continuous drain current. This through-hole component offers a maximum drain-source on-resistance of 540mR at 10V gate-source voltage. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W. The TO-251-3 package has dimensions of 6.73mm length, 2.38mm width, and 6.22mm height. This RoHS compliant device includes a 2V threshold voltage and fast switching times with a 17ns fall time.
Vishay IRLU110PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 6.22mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLU110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
