Vishay IRLU3714TR technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 670pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Rds On Max | 20mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLU3714TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
