
N-channel power MOSFET for general-purpose switching applications. Features a 60V drain-source voltage and 10A continuous drain current. Offers a low 200mΩ drain-to-source on-resistance. Packaged in a surface-mount D2PAK with a maximum power dissipation of 43W. Operates across a wide temperature range from -55°C to 175°C.
Vishay IRLZ14STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 400pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ14STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
