
N-Channel Power MOSFET, 60V Vdss, 17A continuous drain current, and 100mΩ Rds On. This silicon Metal-Oxide Semiconductor FET features a TO-220-3 package for through-hole mounting. Key electrical characteristics include 870pF input capacitance, 41ns fall time, 23ns turn-off delay, and 11ns turn-on delay. Maximum power dissipation is 60W, with an operating temperature range of -55°C to 175°C.
Vishay IRLZ24 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 870pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRLZ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
