N-channel power MOSFET with 60V Drain-Source Voltage (Vdss) and 17A Continuous Drain Current (ID). Features low 100mΩ Drain-to-Source Resistance (Rds On Max) and 60W Max Power Dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-262-3 through-hole mount configuration, this transistor offers fast switching with a 41ns fall time, 11ns turn-on delay, and 23ns turn-off delay.
Vishay IRLZ24L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 870pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ24L to view detailed technical specifications.
No datasheet is available for this part.