
N-channel power MOSFET with 60V drain-source voltage and 17A continuous drain current. Features 100mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 2V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 60W. Packaged in a TO-220AB through-hole mount with 3 pins, this RoHS compliant component is suitable for general-purpose power applications.
Vishay IRLZ24PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLZ24PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
