Vishay IRLZ24STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Rds On Max | 100mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ24STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.