
N-Channel Power MOSFET, 60V Vdss, 30A continuous drain current (ID), and 50mR drain-to-source resistance (Rds On Max). Features include a TO-220-3 package for through-hole mounting, 1.6nF input capacitance, and fast switching times with turn-on delay of 14ns and turn-off delay of 30ns. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 88W.
Vishay IRLZ34 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 1.6nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRLZ34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.