
N-channel power MOSFET featuring 60V drain-source voltage and 30A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 50mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, it supports a maximum power dissipation of 88W and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 14ns turn-on delay and a 30ns turn-off delay.
Vishay IRLZ34PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLZ34PBF to view detailed technical specifications.
No datasheet is available for this part.
