Vishay IRLZ34SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50MR |
| Fall Time | 56ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLZ34SPBF to view detailed technical specifications.
No datasheet is available for this part.