Vishay IRLZ34STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ34STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
