
N-Channel Power MOSFET, 60V Vdss, 50A continuous drain current (ID), and 28mΩ Rds On. Features a TO-220-3 through-hole package, 150W max power dissipation, and operates from -55°C to 175°C. Includes 110ns fall time, 42ns turn-off delay, and 17ns turn-on delay. Input capacitance is 3.3nF.
Vishay IRLZ44 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 3.3nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
