Vishay IRLZ44L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ44L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.