
N-Channel Power MOSFET, TO-220AB package, featuring 60V drain-source voltage and 50A continuous drain current. Offers a low 28mΩ drain-source on-resistance. Operates from -55°C to 175°C with a maximum power dissipation of 150W. Includes fast switching characteristics with turn-on delay of 17ns and turn-off delay of 42ns.
Vishay IRLZ44PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 3.3nF |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLZ44PBF to view detailed technical specifications.
No datasheet is available for this part.
