
N-Channel Power MOSFET, TO-263-3 package, featuring 60V Drain-to-Source Voltage (Vdss) and 50A Continuous Drain Current (ID). Offers a low 28mΩ Drain-to-Source On-Resistance (Rds On Max) for efficient power handling. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 150W. Includes 3.3nF input capacitance and fast switching characteristics with turn-on delay of 17ns and turn-off delay of 42ns. Surface mountable with a TO-263AB (D2PAK-3) footprint.
Vishay IRLZ44STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 3.3nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLZ44STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
