Vishay ISC-18120.22uH±20%ERe3 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Non Magnetic |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.441A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 310MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ISC-18120.22uH±20%ERe3 to view detailed technical specifications.
No datasheet is available for this part.