Vishay ISC1008ER151M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.5R |
| Height | 2.7mm |
| Inductance | 150uH |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6MHz |
| Series | ISC-1008 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1008ER151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.