Vishay ISC1210BN120J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 12uH |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 24MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210BN120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.