Surface mount fixed inductor featuring 1.5µH inductance with a 10% tolerance, tested at 7.96MHz. This shielded, molded wirewound component utilizes a powdered iron core and offers a maximum DC current of 370mA. Operating across a temperature range of -55°C to 125°C, it has a DC resistance of 750mΩ and a self-resonant frequency of 90MHz. The 1210 case code (3225 metric) provides compact dimensions of 3.2mm length, 2.21mm width, and 2.69mm depth.
Vishay ISC1210BN1R5K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 750mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210BN1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.