
Surface mount shielded wirewound fixed inductor with 22µH inductance and 5% tolerance. Features a 1210 case size, powdered iron core, and a maximum DC current of 150mA. DC resistance is 3.1Ω, with a test frequency of 2.52MHz and a self-resonant frequency of 16MHz. Operating temperature range is -55°C to 125°C.
Vishay ISC1210BN220J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210BN220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.