The ISC1210BNR27G is a surface mount wirewound inductor from Vishay with a shielded/molded protection style and powdered iron core material. It has an inductance of 0.27uH and a tolerance of 2%. The inductor's quality factor is a minimum of 40 and its self resonant frequency is a minimum of 310MHz. The ISC1210BNR27G is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Vishay ISC1210BNR27G technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 310MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ISC1210BNR27G to view detailed technical specifications.
No datasheet is available for this part.