Vishay ISC1210BNR68K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 180MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210BNR68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.