
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a powdered iron core, offering a Q factor of 30 at 2.52MHz. Rated for a maximum DC current of 185mA with a DC resistance of 2Ω. Housed in a 1210 (3225 metric) case, this component operates across a temperature range of -55°C to 125°C.
Vishay ISC1210EB100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.