Vishay ISC1210EB8R2J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.65R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Length | 3.2mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210EB8R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.