
Surface mount fixed inductor featuring 0.82µH inductance with a 5% tolerance, tested at 25.2MHz. This shielded, molded wirewound component utilizes a powdered iron core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 450mA and exhibits a DC resistance of 500mΩ. The 1210 case code (3225 metric) provides compact dimensions for efficient PCB integration.
Vishay ISC1210EBR82J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.69mm |
| Diameter | 2.21mm |
| Height | 2.41mm |
| Inductance | 820nH |
| Length | 2.21mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210EBR82J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.