Vishay ISC1210ER10NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.81A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ISC1210ER10NK to view detailed technical specifications.
No datasheet is available for this part.