The ISC1210ER181K is a wirewound shielded inductor from Vishay with an inductance of 180uH and a tolerance of 10%. It has a case size of 1210 and dimensions of 3.4mm in length, 2.41mm in height, and 2.69mm in depth. The inductor operates over a temperature range of -55°C to 125°C.
Vishay ISC1210ER181K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 180uH |
| Tolerance | 10% |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ISC1210ER181K to view detailed technical specifications.
No datasheet is available for this part.