The ISC1210ER1R0G is a surface mount shielded inductor from Vishay with a type of RF Chip and wirewound technology. It features a powdered iron core material and a shielded/molded protection style. The inductor has an inductance of 1uH with a tolerance of 2% and a minimum quality factor of 30. It operates at a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay ISC1210ER1R0G technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ISC1210ER1R0G to view detailed technical specifications.
No datasheet is available for this part.