
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a powdered iron core and operates within a temperature range of -55°C to 125°C. It offers a maximum DC current of 150mA, a DC resistance of 3.1Ω, and a Q factor of 30 at 2.52MHz. The 1210 case code (3225 metric) component is supplied on tape and reel.
Vishay ISC1210ER220K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.