
Surface mount, shielded, molded wirewound fixed inductor with 27µH inductance and 5% tolerance. Features a 1210 case code, powdered iron core, and a DC resistance of 3.3 Ohms. Rated for a maximum DC current of 125mA and operates within a temperature range of -55°C to 125°C. Self-resonant frequency is 14.5MHz, with a test frequency of 2.52MHz and a Q-factor of 30. Packaged in tape and reel for automated assembly.
Vishay ISC1210ER270J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Max DC Current | 125mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14.5MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER270J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.