Surface mount fixed inductor with 33nH inductance and 20% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a ferrite, non-magnetic core. Operates with a maximum DC current of 585mA and a DC resistance of 180mΩ. This component has a test frequency of 50MHz, a self-resonant frequency of 1GHz, and a Q-factor of 45. Housed in a 1210 (3225 metric) case, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay ISC1210ER33NM technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Non-Magnetic |
| DC Current | 585mA |
| DC Resistance (DCR) | 180mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 33nH |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER33NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.