
Surface mount shielded wirewound fixed inductor with 3.3µH inductance and 10% tolerance. Features a powdered iron core, 270mA DC current rating, and 1.1Ω DC resistance. Operates over a temperature range of -55°C to 125°C, with a Q factor of 30 at 7.96MHz. Housed in a 1210 (3225) case code, this RoHS compliant component is supplied on tape and reel.
Vishay ISC1210ER3R3K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 185mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 270mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.