Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 2.52MHz. This shielded, molded wirewound component utilizes a powdered iron core and offers a DC current rating of 100mA with a DC resistance of 8Ω. Operating across a temperature range of -55°C to 125°C, it is housed in a 1210 (3225 Metric) case code and is supplied on tape and reel.
Vishay ISC1210ER470K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 175mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 8R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 47uH |
| Length | 0.126inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.