Surface mount, shielded, molded wirewound fixed inductor with 100nH inductance and 20% tolerance. Features a 1210 case size, 450mA maximum DC current, and 500mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 36 at 50MHz. Self-resonant frequency is 700MHz.
Vishay ISC1210ERR10M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ERR10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.