Surface mount fixed inductor featuring a shielded, molded wirewound construction. Offers 0.27µH inductance with a 20% tolerance, tested at 25.2MHz. Designed with a powdered iron core, it handles a maximum DC current of 500mA and exhibits a DC resistance of 330mΩ. The 1210 case size component operates within a temperature range of -55°C to 125°C and boasts a Q factor of 40 at 25.2MHz.
Vishay ISC1210ERR27M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 330mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ERR27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.