Surface mount shielded wirewound fixed inductor with 470nH inductance and 20% tolerance. Features a 1210 case size, 460mA DC current rating, and 440mR DC resistance. Operates within a -55°C to 125°C temperature range, with a self-resonant frequency of 220MHz. Powdered iron core material ensures efficient performance at 25.2MHz test frequency.
Vishay ISC1210ERR47M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Non-Magnetic |
| Current | 610mA |
| DC Current | 460mA |
| DC Resistance (DCR) | 440mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 470nH |
| Length | 3.4mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ERR47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.