
Surface mount, shielded, molded wirewound fixed inductor with 680nH inductance and 20% tolerance. Features a powdered iron core, 40 Q-factor at 25.2MHz, and a maximum DC current of 450mA. Operating temperature range is -55°C to 125°C, with a DCR of 480mR. Housed in a 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
Vishay ISC1210ERR68M technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ERR68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.