
Surface mount shielded wirewound fixed inductor with 0.82µH inductance and 20% tolerance. Features a powdered iron core, 40 Q-factor at 25.2MHz, and a maximum DC current of 450mA. This 1210 case size component offers a DCR of 500mΩ and operates across a temperature range of -55°C to 125°C. Dimensions are 3.2mm length, 2.21mm width, and 2.69mm depth.
Vishay ISC1210ERR82M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 820nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ERR82M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.