
The ISC1210SY101J is a ferrite inductor with a 100uH inductance value and a DC resistance of 12 ohms. It has a maximum DC current rating of 80mA and operates over a temperature range of -55°C to 125°C. The inductor is shielded and has a self-resonant frequency of 6MHz. It is available in a 1210 package and is suitable for surface mount applications.
Vishay ISC1210SY101J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 100uH |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.