Surface mount fixed inductor with 10nH inductance and 20% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a non-magnetic core. Operates with a maximum DC current of 810mA and a DC resistance of 100mR. This 1210 case size component has a self-resonant frequency of 1GHz and a Q-factor of 50 at 50MHz. Operating temperature range is -55°C to 125°C.
Vishay ISC1210SY10NM technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 100mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 10nH |
| Length | 3.2mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY10NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.