Surface mount fixed inductor with 22µH inductance and 10% tolerance. Features shielded/molded wirewound construction with a powdered iron core, operating at a test frequency of 2.52MHz with a Q-factor of 30. Rated for a maximum DC current of 150mA and a DC resistance of 3.1Ω. Encased in a 1210 (3225 metric) surface mount package, this component offers a wide operating temperature range from -55°C to 125°C.
Vishay ISC1210SY220K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY220K to view detailed technical specifications.
No datasheet is available for this part.
