Surface mount fixed inductor with 68µH inductance and 5% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a powdered iron core, operating within a -55°C to 125°C temperature range. Rated for a maximum DC current of 90mA and exhibits a DC resistance of 10Ω. This 1210 case size component has a self-resonant frequency of 11MHz and a Q-factor of 30 at its test frequency of 2.52MHz.
Vishay ISC1210SY680J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.