Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance, tested at 7.96MHz. This shielded, molded wirewound component utilizes a powdered iron core and offers a maximum DC current of 205mA with a DC resistance of 1.6Ω. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 1210 case size with dimensions of 3.2mm (L) x 2.21mm (W) x 2.41mm (H).
Vishay ISC1210SY6R8J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY6R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.