Surface mount fixed inductor featuring 82nH inductance with a 20% tolerance, tested at 50MHz. This shielded, molded wirewound component utilizes a non-magnetic ferrite core and offers a maximum DC current of 460mA with a DC resistance of 450mR. Operating across a temperature range of -55°C to 125°C, it is housed in a 1210 case code and is supplied on tape and reel.
Vishay ISC1210SY82NM technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Non-Magnetic |
| DC Resistance (DCR) | 450mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 82nH |
| Length | 3.2mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 900MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY82NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.