Surface mount fixed inductor with 180nH inductance and 20% tolerance. Features a shielded, molded wirewound construction with a powdered iron core, operating at 25.2MHz with a Q factor of 40. Rated for 580mA maximum DC current and a DC resistance of 240mR. Housed in a 1210 (3225 metric) case, this component offers a wide operating temperature range from -55°C to 125°C.
Vishay ISC1210SYR18M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 180nH |
| Length | 3.2mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SYR18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.