Surface mount shielded wirewound fixed inductor with 0.56µH inductance and 10% tolerance. Features a 1210 case size, powdered iron core, and 40 Q-factor at 25.2MHz. Rated for 455mA maximum DC current and 460mΩ DC resistance. Operates across a -55°C to 125°C temperature range.
Vishay ISC1210SYR56K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 560nH |
| Length | 3.2mm |
| Max DC Current | 455mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Self Resonant Frequency | 200MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SYR56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.