Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a powdered iron core and offers a Q-factor of 50 at 2.52MHz. It supports a maximum DC current of 279mA with a DC resistance of 900mΩ. The 1812 case code (4.5mm x 3.2mm x 3.4mm) is suitable for surface mounting, operating within a temperature range of -55°C to 125°C.
Vishay ISC1812BN100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 279mA |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 10uH |
| Length | 4.5mm |
| Max DC Current | 279mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812BN100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.