Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 796kHz. This shielded, molded wirewound component utilizes a ferrite core and offers a maximum DC current of 147mA with a DC resistance of 3.25Ω. Operating across a temperature range of -55°C to 125°C, it is housed in an 1812 case code.
Vishay ISC1812BN101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 147mA |
| DC Resistance (DCR) | 3.25R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 147mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812BN101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.